896-086-521-208

Heilind Number:EDA896-086-521-208
Manufacturer:EDAC
Manufacturer Number:896-086-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-521-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee optimal conductivity. Offering two rows and 86 positions, these connectors facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Suitable for straight mounting orientation, they withstand operating temperatures ranging from -40 to 105°C. Perfect for demanding applications, these connectors are a crucial component for any PCB setup.