896-086-521-212

Heilind Number:EDA896-086-521-212
Manufacturer:EDAC
Manufacturer Number:896-086-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-521-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these black connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in extreme environments. With a double-row configuration and a total of 86 positions, they provide ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, these connectors offer seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for applications requiring high reliability and performance. Upgrade your interconnect solutions with our Card Edge Connectors and experience superior connectivity like never before.