896-086-521-802

Heilind Number:EDA896-086-521-802
Manufacturer:EDAC
Manufacturer Number:896-086-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-521-802

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our Black Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in demanding environments. With a dual-row configuration and a total of 86 positions, they offer ample connectivity options for your application. The contact material, made of durable Copper Alloy, guarantees excellent conductivity and long-term durability. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Streamline your board-to-board connections with our Straight Mount orientation, featuring a pitch of .125 inches and row spacing of .2 inches. Trust in our high-quality connectors to deliver consistent performance, even under extreme conditions. Elevate your electronic setups with the reliability and precision of our Card Edge Connectors.