896-086-521-803

Heilind Number:EDA896-086-521-803
Manufacturer:EDAC
Manufacturer Number:896-086-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-521-803

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only durable but also heat-resistant, with an operating temperature range of -40 to 105 °C. With a high amperage rating of 3 A and contact material made of Copper Alloy, they ensure reliable conductivity. The double-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers efficient connectivity with 86 positions available. Whether you need to connect PCBs or other devices, these connectors provide seamless board-to-board integration. Choose the straight mount orientation for easy installation in your setup. Perfect for a wide range of applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only durable but also heat-resistant, with an operating temperature range of -40 to 105 °C. With a high amperage rating of 3 A and contact material made of Copper Alloy, they ensure reliable conductivity. The double-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers efficient connectivity with 86 positions available. Whether you need to connect PCBs or other devices, these connectors provide seamless board-to-board integration. Choose the straight mount orientation for easy installation in your setup. Perfect for a wide range of applications, these connectors are a must-have for any electronics enthusiast or professional.