896-086-521-804

Heilind Number:EDA896-086-521-804
Manufacturer:EDAC
Manufacturer Number:896-086-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-521-804

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. These durable connectors, designed for reliability in extreme environments, feature a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance under pressure. With two rows of 86 positions and a pitch of .125 inches, they offer seamless connectivity for your PCB assemblies. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent functionality even in harsh conditions. Trust in their straight mount orientation for a secure fit, making them a vital component in various electronics applications. Elevate your connectivity solutions with these high-quality connectors.