896-086-521-807

Heilind Number:EDA896-086-521-807
Manufacturer:EDAC
Manufacturer Number:896-086-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-521-807

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient power transfer at an amperage of 3A. The straight mount orientation and 86 positions offer versatility in your PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications. Upgrade your connectivity with these premium connectors.