896-086-521-812

Heilind Number:EDA896-086-521-812
Manufacturer:EDAC
Manufacturer Number:896-086-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-521-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, a .125-inch pitch, and .2-inch row spacing, they offer seamless integration onto your circuit board. Featuring 86 positions and straight mount orientation, they provide ample connectivity options with easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic system. Trust in their quality to keep your connections secure and your devices running smoothly. Upgrade to the ultimate in PCB connectivity with our Card Edge Connectors.