896-086-522-201

Heilind Number:EDA896-086-522-201
Manufacturer:EDAC
Manufacturer Number:896-086-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-522-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in a wide range of environments. With a straight mount orientation and a pitch of .125 inches, they are easy to install and compatible with a variety of systems. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission, while the double row design with 86 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your setup with these essential components for seamless board-to-board connections.