896-086-522-208

Heilind Number:EDA896-086-522-208
Manufacturer:EDAC
Manufacturer Number:896-086-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-522-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and contacts crafted from robust Copper Alloy. With a pitch of .125 in and two rows offering a total of 86 positions, they ensure seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee reliable functionality even in extreme conditions. Their straight mounting orientation and sleek black color make them not just efficient, but also aesthetically pleasing additions to your setup. Upgrade to these connectors for superior board-to-board connectivity in high-temp applications.