896-086-522-802

Heilind Number:EDA896-086-522-802
Manufacturer:EDAC
Manufacturer Number:896-086-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-522-802

Detailed Description

Upgrade your circuit board with our High Temp Card Edge Connectors in sleek black. Designed for superior performance, these connectors feature a high amperage rating of 3A, making them ideal for power-intensive applications. With a rugged housing made of UL 94V-0 Polyphenylene Sulfide, they ensure reliable operation even in extreme conditions. The two rows of copper alloy contacts provide secure connectivity, with a pitch of .125 inches and row spacing of .2 inches for easy installation. Offering 86 positions in a straight mount orientation, they are perfect for various PCB configurations. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors guarantee exceptional durability and functionality. Upgrade your system with these high-quality connectors for seamless board-to-board connections.