896-086-522-804

Heilind Number:EDA896-086-522-804
Manufacturer:EDAC
Manufacturer Number:896-086-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-522-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3 A amperage rating and copper alloy contact material, they ensure efficient power transmission. The double-row design, with a pitch of .125 inches and 86 positions, offers ample connectivity options. Suitable for board-to-board applications, these connectors boast a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality in any setting. Upgrade your PCB setups with these high-quality connectors for seamless performance.