896-086-522-808

Heilind Number:EDA896-086-522-808
Manufacturer:EDAC
Manufacturer Number:896-086-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-522-808

Detailed Description

Elevate your connection efficiency with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With a 3 A amperage rating and Copper Alloy contacts, they guarantee secure power transmission. Perfect for dual-row setups, offering 86 positions with a .125-inch pitch and .2-inch row spacing. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity with these essential components.