896-086-522-812

Heilind Number:EDA896-086-522-812
Manufacturer:EDAC
Manufacturer Number:896-086-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-522-812

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission for your applications. The dual-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers versatile and efficient PCB connectivity. Made with high-quality Copper Alloy contacts, these connectors guarantee durability and conductivity. Ideal for board-to-board connections, they come with 86 positions for comprehensive linking capabilities. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of setups, ensuring seamless performance even in challenging conditions. Elevate your connectivity solutions with these premium Card Edge Connectors.