896-086-526-207

Heilind Number:EDA896-086-526-207
Manufacturer:EDAC
Manufacturer Number:896-086-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-526-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for high performance in demanding environments, these connectors are essential for ensuring reliable data transmission. With a pitch of .125 inches and two rows of 86 positions, they offer efficient PCB-to-PCB connection. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in extreme temperatures ranging from -40 to 105°C. Each connector features copper alloy contacts, providing optimal conductivity for your applications. Whether you require straight or right-angle mounting, these connectors offer versatile installation options. Trust in our industry-leading technology to streamline your board-to-board connectivity needs.