896-086-526-212

Heilind Number:EDA896-086-526-212
Manufacturer:EDAC
Manufacturer Number:896-086-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-526-212

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a double row configuration with a total of 86 positions, ensuring efficient connectivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering exceptional heat resistance and safety. Contacts are made of high-quality Copper Alloy, providing reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our advanced technology for seamless board-to-board connections.