896-086-526-802

Heilind Number:EDA896-086-526-802
Manufacturer:EDAC
Manufacturer Number:896-086-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-526-802

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also meet stringent safety standards. With a current rating of 3 A, they offer reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide a total of 86 positions for seamless board-to-board connections. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105 °C, they ensure consistent performance even in extreme conditions. Upgrade your system with these high-quality connectors, a must-have in any electronic assembly project.