896-086-526-804

Heilind Number:EDA896-086-526-804
Manufacturer:EDAC
Manufacturer Number:896-086-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-526-804

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable performance even at extreme temperatures ranging from -40 to 105 °C. With a compact design featuring two rows of 86 positions, they provide a high-density solution for your PCB connection needs. The black housing adds a sleek touch, while the copper alloy contact material ensures efficient power transfer at an amperage of 3 A. Perfect for board-to-board applications, these connectors boast a pitch of .125 in and a row spacing of .2 in, facilitating easy installation on your circuit boards. Keep your electronics running smoothly with our top-of-the-line Card Edge Connectors.