896-086-526-807

Heilind Number:EDA896-086-526-807
Manufacturer:EDAC
Manufacturer Number:896-086-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-526-807

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a double row configuration and 86 positions, they offer ample connectivity options for your applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable power delivery. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your PCB setups with these high-performance connectors, essential for seamless board-to-board connectivity.