896-086-540-207

Heilind Number:EDA896-086-540-207
Manufacturer:EDAC
Manufacturer Number:896-086-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-540-207

Detailed Description

Enhance your high-temperature PCB connections with our efficient Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts, ensuring a secure and stable link. With two rows and 86 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while their straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Elevate your PCB connectivity with these high-temp Card Edge Connectors.