896-086-540-803

Heilind Number:EDA896-086-540-803
Manufacturer:EDAC
Manufacturer Number:896-086-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-540-803

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding conditions. With a current rating of 3 A and contact material crafted from Copper Alloy, they guarantee efficient power transmission. Featuring two rows with a total of 86 positions and a pitch of .125 inches, these connectors offer seamless integration in your PCB setup. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making them a must-have for any project requiring secure and high-quality board-to-board connections. Elevate your connectivity solutions with these robust and dependable components.