896-086-540-804

Heilind Number:EDA896-086-540-804
Manufacturer:EDAC
Manufacturer Number:896-086-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-540-804

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. These connectors, featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensure reliable operation even at elevated temperatures. With a current rating of 3A, they offer efficient power transmission across two rows of 86 positions, meeting the needs of complex electronic systems. Crafted with precision, the copper alloy contacts guarantee secure and low-resistance connections, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial, automotive, and aerospace applications. Choose our straight-mount card edge connectors to streamline your PCB assembly process and achieve superior connectivity performance. Elevate your design with these essential components, ensuring robust and durable connections for your electronic devices.