896-086-540-807

Heilind Number:EDA896-086-540-807
Manufacturer:EDAC
Manufacturer Number:896-086-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-540-807

Detailed Description

Enhance your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage and copper alloy contact material, they guarantee reliable power transmission. Featuring two rows, 86 positions, and a .125-inch pitch, they offer seamless PCB integration. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Ideal for a range of applications, these connectors are a must-have for any electronics project. Elevate your connectivity game with these high-performance connectors.