896-086-540-808

Heilind Number:EDA896-086-540-808
Manufacturer:EDAC
Manufacturer Number:896-086-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-540-808

Detailed Description

Upgrade your high-temperature electronic connections with these black Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a reliable amperage of 3 A, copper alloy contacts, and a dual-row configuration, these connectors ensure secure and efficient power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. With 86 positions and a straight mount orientation, they provide ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of applications. Elevate your electronic assemblies with these high-performance connectors.