896-086-540-812

Heilind Number:EDA896-086-540-812
Manufacturer:EDAC
Manufacturer Number:896-086-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-540-812

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors, designed for optimal performance in demanding environments. These connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a 3A amperage rating, they provide robust power delivery for your applications. The two-row design offers efficient signal transmission, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they are perfect for seamless board-to-board connections. Boasting 86 positions and a straight mount orientation, these connectors offer versatility in your PCB layouts. Operating within a wide temperature range of -40 to 105°C, they are ideal for various industrial and commercial uses. Upgrade your connectivity solutions with these high-quality card edge connectors.