896-086-541-201

Heilind Number:EDA896-086-541-201
Manufacturer:EDAC
Manufacturer Number:896-086-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-541-201

Detailed Description

Enhance the efficiency and reliability of your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand high temperatures. With a current rating of 3 A, they ensure secure power transmission. The two rows of Copper Alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide seamless connectivity for up to 86 positions. Engineered for seamless integration, these connectors offer straight mount orientation for easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, they guarantee consistent functionality in diverse applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.