896-086-541-207

Heilind Number:EDA896-086-541-207
Manufacturer:EDAC
Manufacturer Number:896-086-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for performance, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring two rows of copper alloy contacts with a .125 inch pitch and .2 inch row spacing, they offer reliable signal transmission in a straight mount orientation. With 86 positions available, they cater to complex connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry, ensuring optimal functionality and longevity. Upgrade your setup with these essential components for seamless board-to-board connections.