896-086-541-212

Heilind Number:EDA896-086-541-212
Manufacturer:EDAC
Manufacturer Number:896-086-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-541-212

Detailed Description

Enhance your high-temperature PCB connectivity with these advanced Card Edge Connectors. Engineered for superior performance, they feature a sleek black design and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 86 positions, these connectors ensure efficient data transfer. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding industrial environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your board-to-board connections with these high-quality connectors.