896-086-541-803

Heilind Number:EDA896-086-541-803
Manufacturer:EDAC
Manufacturer Number:896-086-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-541-803

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety in extreme conditions. With two rows of 86 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, you can achieve reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Whether for industrial machinery, telecommunications equipment, or aerospace technology, trust in our Card Edge Connectors to deliver optimal connectivity.