896-086-541-804

Heilind Number:EDA896-086-541-804
Manufacturer:EDAC
Manufacturer Number:896-086-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-541-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Engineered for optimal performance, these connectors ensure secure and reliable connections in demanding environments. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, they not only provide superior functionality but also meet stringent safety standards. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, these connectors offer efficient power transmission with a current rating of 3A. With 86 positions available, they cater to a wide range of connectivity needs. Their straight mount orientation and compact design make them ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications requiring high temperature tolerance. Upgrade your connectivity solutions with our Card Edge Connectors and ensure seamless performance in any setting.