896-086-541-807

Heilind Number:EDA896-086-541-807
Manufacturer:EDAC
Manufacturer Number:896-086-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-541-807

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a 2-row configuration with a total of 86 positions, ensuring seamless connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and reliability even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precision and efficiency in your board-to-board connections. The straight mount orientation makes installation a breeze. Trust in our connectors to deliver exceptional performance in demanding environments.