896-086-541-812

Heilind Number:EDA896-086-541-812
Manufacturer:EDAC
Manufacturer Number:896-086-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-541-812

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also visually appealing. Featuring two rows of 86 positions and a solder tail termination, they offer secure and reliable connectivity for your PCB assemblies. The copper alloy contacts ensure low contact resistance and high conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C. Choose our Card Edge Connectors for seamless board-to-board connections in your next project.