896-086-555-201

Heilind Number:EDA896-086-555-201
Manufacturer:EDAC
Manufacturer Number:896-086-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-555-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 86 positions, they ensure efficient data transmission and power delivery. Constructed with durable Copper Alloy contacts, they guarantee secure and reliable connectivity. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications. Trust in our top-of-the-line connectors to meet your connectivity needs with unparalleled quality and performance.