896-086-555-202

Heilind Number:EDA896-086-555-202
Manufacturer:EDAC
Manufacturer Number:896-086-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-555-202

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors in sleek black color. Designed for optimal performance, these connectors offer a secure fit with a pitch of .125 inches and row spacing of .2 inches. Featuring a durable housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, they ensure reliable conductivity. With two rows and 86 positions, they provide ample connectivity options for your applications. Operating efficiently in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance electronic devices. Trust in our innovative technology to streamline your board-to-board connections with precision and durability. Explore our range of PCB connectors for seamless integration in your projects.