896-086-555-207

Heilind Number:EDA896-086-555-207
Manufacturer:EDAC
Manufacturer Number:896-086-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-555-207

Detailed Description

Elevate your connectivity game with our high-temp card edge connectors, designed for top-notch performance in demanding environments. Boasting a sleek black finish, these connectors are not only visually appealing but also durable, with a UL 94V-0 Polyphenylene Sulfide housing material ensuring reliable operation. Featuring two rows and 86 positions, they offer ample connectivity options, while their copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise PCB connections are a breeze. Whether you require straight or right-angle mounting, these connectors accommodate your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your setup today with these essential components.