896-086-555-212

Heilind Number:EDA896-086-555-212
Manufacturer:EDAC
Manufacturer Number:896-086-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for industrial applications. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. The copper alloy contact material guarantees efficient conductivity, while the dual-row design with 86 positions offers ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors allow for precise and secure PCB connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they can withstand high heat and deliver consistent performance. Perfect for board-to-board connections, these connectors are a valuable addition to any electronic setup. Upgrade your connectivity game with our High Temp Card Edge Connectors.