896-086-555-803

Heilind Number:EDA896-086-555-803
Manufacturer:EDAC
Manufacturer Number:896-086-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-555-803

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a current rating of 3 A, they offer efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the dual-row design allows for versatile PCB layouts. With a pitch of .125 in and row spacing of .2 in, these connectors provide easy installation and maintenance. Perfect for a wide range of applications, they offer 86 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in various environments. Upgrade your systems with these reliable and high-performance connectors.