896-086-555-804

Heilind Number:EDA896-086-555-804
Manufacturer:EDAC
Manufacturer Number:896-086-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-555-804

Detailed Description

Enhance your high-temperature connectivity with these Black Card Edge Connectors. Designed for ultimate performance, they boast a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 86 positions, these connectors offer ample versatility for your PCB needs. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality in demanding environments. Upgrade your connection game with these high-temp connectors.