896-086-555-807

Heilind Number:EDA896-086-555-807
Manufacturer:EDAC
Manufacturer Number:896-086-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-555-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they ensure a secure and efficient connection. Boasting a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless integration. With 86 positions available, you have ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Trust in our quality products to meet your connectivity needs with ease. Explore our full range of connectors for your PCB projects.