896-086-555-808

Heilind Number:EDA896-086-555-808
Manufacturer:EDAC
Manufacturer Number:896-086-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-555-808

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they provide not just durability but also enhanced safety. Featuring two rows of 86 copper alloy contacts, these connectors ensure efficient power delivery with a low amperage of 3 A. The precise .125-inch pitch and .2-inch row spacing make for seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your setup with these top-of-the-line connectors, a must-have in any professional toolkit.