896-086-555-812

Heilind Number:EDA896-086-555-812
Manufacturer:EDAC
Manufacturer Number:896-086-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-555-812

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and style. Featuring two rows of copper alloy contacts, each rated for 3 A, these connectors ensure stable power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 86 positions. Install them effortlessly in a straight orientation on your board, and rest assured of their reliability with an operating temperature range of -40 to 105 °C. Elevate your electronic assembly with these essential components.