896-086-556-201

Heilind Number:EDA896-086-556-201
Manufacturer:EDAC
Manufacturer Number:896-086-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-556-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, they boast a maximum amperage of 3A and are crafted from durable UL 94V-0 Polyphenylene Sulfide. With two rows and 86 positions, these connectors offer seamless communication within your circuitry. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding environments. Whether you're in the field of electronics, telecommunications, or industrial automation, these connectors are essential for your board-to-board PCB connections. Trust in their straight mount orientation for easy installation and secure performance. Upgrade your systems with precision and durability, and experience seamless connectivity like never before.