896-086-556-202

Heilind Number:EDA896-086-556-202
Manufacturer:EDAC
Manufacturer Number:896-086-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-556-202

Detailed Description

Enhance your board-to-board connections with our high temp card edge connectors, a reliable solution for demanding applications. Designed with durability in mind, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of 86 positions, they offer ample connectivity options while maintaining a compact .125-inch pitch. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in harsh environments. Trust in our black connectors to deliver exceptional quality and longevity for your projects.