896-086-556-203

Heilind Number:EDA896-086-556-203
Manufacturer:EDAC
Manufacturer Number:896-086-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-556-203

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. The connectors boast a double-row design, offering 86 positions with a pitch of .125 inches and a row spacing of .2 inches. Perfect for seamless board-to-board PCB connections, they are rated for an operating temperature range of -40 to 105°C. Engineered for efficiency and longevity, these connectors are a must-have for any electronic setup.