896-086-556-802

Heilind Number:EDA896-086-556-802
Manufacturer:EDAC
Manufacturer Number:896-086-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-556-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission. The dual-row design with 86 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board applications, these connectors guarantee secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial projects. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.