896-086-556-804

Heilind Number:EDA896-086-556-804
Manufacturer:EDAC
Manufacturer Number:896-086-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-556-804

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and two rows of copper alloy contacts, these connectors ensure secure and efficient power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise connectivity for your PCB applications. Constructed with UL 94V-0 Polyphenylene Sulfide housing, they meet stringent safety standards. With 86 positions, they provide ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Trust in their straight mount orientation for easy installation. Explore our range of products for all your connector needs.