896-086-556-807

Heilind Number:EDA896-086-556-807
Manufacturer:EDAC
Manufacturer Number:896-086-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-556-807

Detailed Description

Introducing our High Temperature Card Edge Connectors in sleek black, designed for seamless board-to-board connections. Featuring a double-row configuration with 86 positions, these connectors ensure reliable power delivery with a 3A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and optimal conductivity even in harsh operating environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Suitable for a wide range of applications, these connectors are a must-have for high-performance PCB setups, with a straight mount orientation facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are built to withstand extreme conditions while maintaining peak performance. Upgrade your connectivity with these reliable Card Edge Connectors.