896-086-556-808

Heilind Number:EDA896-086-556-808
Manufacturer:EDAC
Manufacturer Number:896-086-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-556-808

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless electronic connections. Designed for optimal performance, these connectors are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient conductivity and secure attachment. Featuring two rows and 86 positions, they facilitate versatile board-to-board connections with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.