896-086-556-812

Heilind Number:EDA896-086-556-812
Manufacturer:EDAC
Manufacturer Number:896-086-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-556-812

Detailed Description

Experience seamless connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for ultimate performance in demanding environments, these connectors are crafted with precision and durability in mind. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in high-temperature conditions. With a 2-row configuration and 86 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Trust in our quality craftsmanship to power your connections seamlessly.