896-086-558-201

Heilind Number:EDA896-086-558-201
Manufacturer:EDAC
Manufacturer Number:896-086-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-558-201

Detailed Description

Enhance connectivity in high-temperature environments with these Black High Temp Card Edge Connectors. Designed for durability, they feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable performance. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are suitable for demanding applications. The connectors offer a double-row design with 86 positions, facilitating efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Their straight mount orientation further ensures ease of installation. Ideal for use in PCB applications, these connectors guarantee robust and stable board-to-board connectivity.