896-086-558-203

Heilind Number:EDA896-086-558-203
Manufacturer:EDAC
Manufacturer Number:896-086-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-086-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-086-558-203

Detailed Description

Enhance your connectivity with our high-temp card edge connectors, a crucial component for your PCB assembly needs. Designed for reliability, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring secure and efficient performance in demanding environments. With a 2-row configuration and 86 positions, they offer ample connectivity options for your applications. The right-angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal functionality even in extreme conditions. Trust in our connectors for seamless board-to-board connectivity in your projects.